PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 12 mm 12mm 7V dc Max
- RS Stock No.:
- 276-811
- Mfr. Part No.:
- AI-1223-TWT-5V-5-R
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.18
(exc. VAT)
€1.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €1.18 |
| 10 - 99 | €1.06 |
| 100 - 499 | €0.96 |
| 500 - 999 | €0.90 |
| 1000 + | €0.74 |
*price indicative
- RS Stock No.:
- 276-811
- Mfr. Part No.:
- AI-1223-TWT-5V-5-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 4V dc | |
| Maximum Supply Voltage | 7V dc | |
| Sound Level | 85dBA | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Width | 12mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 12mm | |
| Height | 9.5mm | |
| Maximum Frequency | 2600Hz | |
| Minimum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 4V dc | ||
Maximum Supply Voltage 7V dc | ||
Sound Level 85dBA | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Width 12mm | ||
Standards/Approvals REACH, RoHS | ||
Length 12mm | ||
Height 9.5mm | ||
Maximum Frequency 2600Hz | ||
Minimum Frequency 2000Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Magnetic Buzzer Component, 85dBA Sound Level, 2000 to 2600Hz Frequency Range - AI-1223-TWT-5V-5-R
This magnetic buzzer component provides a Compact audible signalling solution for automation and electronics systems, producing a continuous tone for alarms and indicators while operating from a low-voltage supply. It is designed for through-hole PCB mounting and integrates an internal drive to simplify interfacing in control panels and equipment. Environmental considerations have been addressed through standard compliance suitable for industrial installations.
Features and Benefits:
• 85dBA output delivers clearly audible alerts at close range
• 2000 to 2600Hz tone range ensures a recognisable continuous frequency
• Internal-drive arrangement simplifies wiring for quick integration
• Operates from 4 to 7V DC supply for flexible power arrangements
• Withstands temperatures up to 70°C for demanding environments
• 2000 to 2600Hz tone range ensures a recognisable continuous frequency
• Internal-drive arrangement simplifies wiring for quick integration
• Operates from 4 to 7V DC supply for flexible power arrangements
• Withstands temperatures up to 70°C for demanding environments
Applications
• Suitable for alarm circuits in machinery control panels
• Ideal for status indication in industrial automation racks
• Used for fault signalling in electrical distribution equipment
• Can be used for audible alerts on test rigs and bench instruments
• Ideal for status indication in industrial automation racks
• Used for fault signalling in electrical distribution equipment
• Can be used for audible alerts on test rigs and bench instruments
What mounting method is required for installation?
It uses through-hole mounting, allowing soldered attachment directly to a PCB for secure mechanical and electrical connection.
How does it perform where temperature varies?
The component is rated to operate at temperatures up to 70°C, maintaining tone stability within that range.
What drive arrangement is needed from the controller?
No external driver is necessary because it contains an internal drive circuit, so a simple DC supply within the specified voltage range is sufficient.
Are there constraints on supply voltage tolerance during use?
The unit functions correctly when supplied between 4V DC and 7V DC, operation outside this window may alter output or prevent normal function.
Related links
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 12 mm 12mm 7V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 12 mm 12mm 16V dc Max
- PUI Audio 85 dBA Continuous 15 mm Indicator 3 V Min 7V Max
- PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 14 mm 2 V dc Min 12 mm 12mm 4V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- PUI Audio 82 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- PUI Audio 85 dBA Through Hole Continuous Internal Magnetic Buzzer Component 7.5 mm 3 V dc Min 12 mm 12mm 8V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 2 V dc Min 9.5 mm 9.5mm 5V dc Max
