Same Sky 70 dB Surface Buzzer External Magnetic Buzzer 2.6 mm 25 V dc Min 16 mm 16mm 25V dc Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6248
Mfr. Part No.:
CMT-1603-SMT-TR
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Mount Type

Surface

Product Type

Magnetic Buzzer

Minimum Supply Voltage

25V dc

Maximum Supply Voltage

25V dc

Sound Level

70dB

Drive Type

External

Tone Type

Buzzer

Maximum Operating Temperature

70°C

Width

16mm

Standards/Approvals

RoHS

Length

16mm

Height

2.6mm

Maximum Frequency

4000Hz

Minimum Frequency

4kHz

COO (Country of Origin):
CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 85 dB. It consist of a voltage rating of 3.5 V and an external drive type.

Storage temperature of -40°C - 85°C

Made up of LCP material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy