Digisound 85 dB Continuous Internal 34 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- RS Stock No.:
- 283-6733
- Distrelec Article No.:
- 137-66-242
- Mfr. Part No.:
- B/C 28
- Manufacturer:
- Digisound
Subtotal (1 unit)*
€17.37
(exc. VAT)
€21.37
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 16 November 2026
- Plus 80 unit(s) shipping from 28 January 2027
- Plus 80 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.37 |
*price indicative
- RS Stock No.:
- 283-6733
- Distrelec Article No.:
- 137-66-242
- Mfr. Part No.:
- B/C 28
- Manufacturer:
- Digisound
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 43mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 34mm | |
| Standards/Approvals | UL | |
| Maximum Frequency | 2.9kHz | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 43mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 34mm | ||
Standards/Approvals UL | ||
Maximum Frequency 2.9kHz | ||
Supply Current 20mA | ||
- COO (Country of Origin):
- CN
The Piezo signal generator is a reliable and efficient solution for various technical applications. With its advanced features and high-quality construction, it is a must-have for professionals in the industry.
Durable and long-lasting construction
Highly efficient performance
Advanced technology for optimal results
Easy to install and use
Cost-effective solution for technical needs
Compact design for convenient usage
Related links
- Digisound 85 dB Continuous Internal 34 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- Digisound 85 dB Continuous Internal 34 mm Buzzer 5 V Min 28V Max
- Digisound 85 dB Continuous Internal 26 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- Digisound 100 dB Continuous Internal 34 mm Piezo Buzzer Component 5 V Min 28V Max
- Digisound 85 dB Continuous Internal 34 mm Buzzer 12 V Min 50V Max
- RS PRO 86 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 97 dB Panel Mount Continuous, Fast Pulse Internal 19.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
