Digisound 83 dB Internal Electronic Sounder 9 V Min 15V Max
- RS Stock No.:
- 288-7734
- Distrelec Article No.:
- 137-66-308
- Mfr. Part No.:
- F/UCW 12
- Manufacturer:
- Digisound
Subtotal (1 unit)*
€2.65
(exc. VAT)
€3.26
(inc. VAT)
Last RS stock
- 831 left, ready to ship from another location
- Final 100 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €2.65 |
*price indicative
- RS Stock No.:
- 288-7734
- Distrelec Article No.:
- 137-66-308
- Mfr. Part No.:
- F/UCW 12
- Manufacturer:
- Digisound
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Product Type | Electronic Sounder | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 15V | |
| Sound Level | 83dB | |
| Drive Type | Internal | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Product Type Electronic Sounder | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 15V | ||
Sound Level 83dB | ||
Drive Type Internal | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The Signal Generator boasts an impressive 85dB output at 2.3kHz with an 15VDC capacity, all packed into an extra small design with minimal power consumption. Featuring an encapsulated and sealed version.
Built in oscillator circuit
RoHS compliant
Related links
- Digisound 83 dB Internal Electronic Sounder 3 V Min 7V Max
- Digisound 83 dB Internal Buzzer 2 V Min 5V Max
- Digisound 85 dB Internal Electronic Sounder 4 V Min 7V Max
- RS PRO 85 dB Surface Continuous Internal Magnetic Buzzer Component 5 mm 7 V Min 15V Max
- Kingstate 94 dB Surface Continuous Internal 6.5 mm Magnetic Buzzer Component 12.8 mm 8 V Min 15V Max
- Digisound 88 dB Internal, Internal Buzzer 3 V Min 7V Max
- Sonitron 98 dB Panel Mount Sweep Warbler, Continuous Internal 33.5 mm Buzzer 140 mm 0.7 V dc Min 15V dc
- Murata 83 dB Through Hole Sounder External Buzzer 1.5 V dc Min 9.4 mm 15V dc Max
