Digisound 83 dB Internal Electronic Sounder 3 V Min 7V Max
- RS Stock No.:
- 288-7733
- Distrelec Article No.:
- 137-66-307
- Mfr. Part No.:
- F/UCW 06
- Manufacturer:
- Digisound
Subtotal (1 unit)*
€2.91
(exc. VAT)
€3.58
(inc. VAT)
Last RS stock
- Final 318 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.91 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.27
(exc. VAT)
€5.25
(inc. VAT)
- RS Stock No.:
- 288-7733
- Distrelec Article No.:
- 137-66-307
- Mfr. Part No.:
- F/UCW 06
- Manufacturer:
- Digisound
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Product Type | Electronic Sounder | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 7V | |
| Sound Level | 83dB | |
| Drive Type | Internal | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Product Type Electronic Sounder | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 7V | ||
Sound Level 83dB | ||
Drive Type Internal | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The Signal Generator boasts an impressive 85dB output at 2.3kHz with an 8VDC capacity, all packed into an extra-small design with minimal power consumption. Featuring an encapsulated and sealed version.
Built in oscillator circuit
RoHS compliant
Related links
- Digisound 83 dB Internal Electronic Sounder 9 V Min 15V Max
- Digisound 85 dB Internal Electronic Sounder 4 V Min 7V Max
- Digisound 83 dB Internal Buzzer 2 V Min 5V Max
- Digisound 88 dB Internal, Internal Buzzer 3 V Min 7V Max
- Digisound 90 dB Through Hole External Buzzer 4 V Min 7V Max
- PUI Audio 85 dBA Continuous 15 mm Indicator 3 V Min 7V Max
- RS PRO 94 dB Surface Continuous Internal Magnetic Buzzer Component 10 mm 4 V Min 12.8 mm 12.8mm 7V Max
- Kingstate 80 dB Surface Continuous Internal 5 mm Magnetic Buzzer Component 9.6 mm 4 V ac Min 7V ac Max

