Digisound 88 dB Internal, Internal Buzzer 3 V Min 7V Max
- RS Stock No.:
- 283-5894
- Distrelec Article No.:
- 137-66-314
- Mfr. Part No.:
- F/TCW 05
- Manufacturer:
- Digisound
Subtotal (1 unit)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
Last RS stock
- Final 481 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.59 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.27
(exc. VAT)
€5.25
(inc. VAT)
- RS Stock No.:
- 283-5894
- Distrelec Article No.:
- 137-66-314
- Mfr. Part No.:
- F/TCW 05
- Manufacturer:
- Digisound
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Sound Level | 88 dB | |
| Drive Type | Internal, Internal | |
| Product Type | Buzzer | |
| Minimum Supply Voltage | 3 V | |
| Maximum Supply Voltage | 7 V | |
| Distrelec Product Id | 13766314 | |
| Maximum Operating Temperature | 85 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Sound Level 88 dB | ||
Drive Type Internal, Internal | ||
Product Type Buzzer | ||
Minimum Supply Voltage 3 V | ||
Maximum Supply Voltage 7 V | ||
Distrelec Product Id 13766314 | ||
Maximum Operating Temperature 85 °C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Signal generator is a high-quality sound transducer designed for a variety of applications. With a rated voltage of 5V and a sound output of over 88dB at 10cm, this transducer offers reliable performance in a compact package.
Rated Voltage 5V for efficient power usage
Operating Voltage Range 3-7V for versatile compatibility
Sound Output 88dB at 10cm for clear and loud audio
Resonant Frequency 2300 ± 300Hz for optimal sound quality
Inductance 3.6 ± 0.5mH for efficient operation
Operating Temperature -40 to +85°C for use in various environments
Housing Material PPO for durability and longevity
RoHS Compliant Environmentally friendly design
Related links
- Digisound 83 dB Internal Electronic Sounder 3 V Min 7V Max
- Digisound 85 dB Internal Electronic Sounder 4 V Min 7V Max
- Digisound 83 dB Internal Buzzer 2 V Min 5V Max
- Digisound 90 dB Through Hole External Buzzer 4 V Min 7V Max
- Same Sky 88 dB Surface Buzzer External Magnetic Buzzer 10 mm 3 V Min 12.8 mm 12.8mm 7V Max
- RS PRO 94 dB Surface Continuous Internal Magnetic Buzzer Component 10 mm 4 V Min 12.8 mm 12.8mm 7V Max
- Digisound 83 dB Internal Electronic Sounder 9 V Min 15V Max
- Digisound 75 dB Continuous Internal Buzzer 7 V dc Min 16V dc Max

