Digisound 85 dB Internal Electronic Sounder 4 V Min 7V Max
- RS Stock No.:
- 288-7731
- Distrelec Article No.:
- 137-66-312
- Mfr. Part No.:
- F/SWI 155
- Manufacturer:
- Digisound
Subtotal (1 unit)*
€4.96
(exc. VAT)
€6.10
(inc. VAT)
Last RS stock
- Final 382 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.96 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.49
(exc. VAT)
€9.21
(inc. VAT)
- RS Stock No.:
- 288-7731
- Distrelec Article No.:
- 137-66-312
- Mfr. Part No.:
- F/SWI 155
- Manufacturer:
- Digisound
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digisound | |
| Product Type | Electronic Sounder | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 7V | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Digisound | ||
Product Type Electronic Sounder | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 7V | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Signal Generator described is a Surface Mount Device (SMD) capable of producing a sound with a frequency of 2.3kHz and a sound pressure level of 90dB when supplied with 8VDC power. Its operational temperature range spans from -40°C to 85°C, making it suitable for a variety of environments and applications, likely including electronic testing and industrial settings.
Built-in oscillator circuit
RoHS compliant
Related links
- Digisound 83 dB Internal Electronic Sounder 3 V Min 7V Max
- Digisound 83 dB Internal Electronic Sounder 9 V Min 15V Max
- Digisound 88 dB Internal, Internal Buzzer 3 V Min 7V Max
- Digisound 90 dB Through Hole External Buzzer 4 V Min 7V Max
- Digisound 85 dB Continuous Internal 34 mm Buzzer 12 V Min 50V Max
- Digisound 85 dB Continuous Internal 34 mm Buzzer 5 V Min 28V Max
- PUI Audio 85 dBA Continuous 15 mm Indicator 3 V Min 7V Max
- Digisound 83 dB Internal Buzzer 2 V Min 5V Max

