Eaton White Indicator M22 Series

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.38

*price indicative

RS Stock No.:
253-466
Mfr. Part No.:
218387 M22-XL-W-X2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Series

M22

Pilot Light Colour

White

Pilot Light Shape

Round

Mount Type

Flush

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton flush accessory lens provides a sleek and efficient solution for indicator lighting with its crisp white finish. Designed specifically for The Eaton Moeller series M22, it enhances visibility and functionality within any control panel environment. Featuring a robust construction and compatibility with specific applications, this lens accommodates various inscription needs whilst adhering to stringent quality standards. The versatile design ensures it performs optimally across diverse operating conditions, making it an ideal choice for modern electrical installations. Whether it's for a new setup or replacing an older component, this product exemplifies reliability and quality that professionals trust.

Flush design offers seamless integration into control panels

Premium lens colour enhances the clarity of indicator signals

Individual inscription options cater to personalised identification needs

Constructed to withstand a wide range of ambient temperatures

Corrosion resistance assures longevity in challenging environments

Meets essential product standard requirements for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy