Schneider Electric, DIN Rail Green, Red, Yellow Pilot Pilot Light, Harmony XB5, 30 mm Cutout, 400V ac, IP20, IP67,
- RS Stock No.:
- 865-959
- Mfr. Part No.:
- XB5EV57K4W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€175.92
(exc. VAT)
€216.38
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.92 |
*price indicative
- RS Stock No.:
- 865-959
- Mfr. Part No.:
- XB5EV57K4W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 400V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green, Red, Yellow | |
| Cutout Diameter | 30mm | |
| Series | Harmony XB5 | |
| Lamp Type | Pilot | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP67 | |
| Terminal Type | Faston 6.3 mm | |
| Current Rating | 6mA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 400V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Green, Red, Yellow | ||
Cutout Diameter 30mm | ||
Series Harmony XB5 | ||
Lamp Type Pilot | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP67 | ||
Terminal Type Faston 6.3 mm | ||
Current Rating 6mA | ||
Pilot Light Shape Round | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Monolithic pilot light serves as a reliable Visual indicator, featuring a robust design suitable for harsh environments, ensuring optimal performance across various operational settings.
Designed with a Durable plastic bezel for enhanced longevity
Offers a clear lens to effectively showcase signalling options
Operates within a supply voltage of up to 450 V AC
Compatible with three-phase networks for versatile applications
1
27
36
63
Related links
- Schneider Electric Harmony XB5 400V ac IP67, Round
- Schneider Electric Harmony XB5 400V ac IP67 IP69K,
- Schneider Electric Red Harmony 400V Round
- ABB CL2-523 24V IP69K IP67, Round
- Schneider Electric Harmony XB5 230V ac IP67, Round
- Schneider Electric Harmony XB5 250V IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 240V ac IP67, Round
