Schneider Electric, XB6E, Panel Mount Green LED Pilot Light, 16mm Cutout, IP65, 24V

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

€126.00

(exc. VAT)

€154.98

(inc. VAT)

RS Stock No.:
610-1676
Mfr. Part No.:
XB6ECV3BP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage Rating

24V

Pilot Light Type

Pilot Light Complete Unit

Range

Harmony XB6E

Pilot Light Colour

Green

Cutout Diameter

16mm

Lamp Type

LED

Series

XB6E

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Current Rating

10mA

Pilot Light Material

Plastic

Body Material

Plastic

Better World Verification

Green Premium

COO (Country of Origin):
CN

Schneider Electric Pilot Light, 10mA Current Rating, Quick Connect Terminal Type - Harmony XB6 Series - XB6ECV3BP


Track your machine's status at a glance with this pilot light from Schneider Electric. It comes on when its equipment switches, clearly signalling its process status to keep personnel in the loop. Thanks to its green LED, the device shines bright for effective visibility in busy workplaces. Making space for the unit on a panel is no problem as it slots into a 16mm cutout diameter. As it comes with an IP65 rating, the light holds its own against dust and low-pressure water jets to perform well in tough conditions.

Features & Benefits


• Quick connect terminals plug straight in for speedy setup
• Current consumption of just 10mA to provide energy-efficient indicating
• Lasts for up to 30,000 operating hours, ensuring a long signalling system lifespan
• Insulating plastic body for minimal risk when handling hazardous loads
• Supports solder mounting, securing installation against movement

Applications


• Control panels
• Industrial safety
• Automotive industry

Do I need to finish off any assembly work before I install this pilot light?


No, the product comes as a pre-assembled unit so you can get straight to building your control panel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy