Schneider Electric, Harmony XB6, Panel Mount Blue LED Pilot Light, 16mm Cutout, IP65, 24 V
- RS Stock No.:
- 610-1733
- Mfr. Part No.:
- XB6ECV6BP
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€126.00
(exc. VAT)
€154.98
(inc. VAT)
- RS Stock No.:
- 610-1733
- Mfr. Part No.:
- XB6ECV6BP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage Rating | 24V | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Quick Connect | |
| Series | Harmony XB6 | |
| Current Rating | 10mA | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage Rating 24V | ||
Pilot Light Colour Blue | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
Series Harmony XB6 | ||
Current Rating 10mA | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Panel Mount Yellow LED Pilot Light IP65, 24V
- Schneider Electric Panel Mount Red LED Pilot Light IP65, 24V
- Schneider Electric Panel Mount White LED Pilot Light IP65, 24V
- Schneider Electric Panel Mount White LED Pilot Light IP65 48 → 120V ac/dc
- Schneider Electric Harmony XB6 240V Round
- Schneider Electric Harmony XB6 24V ac/dc Round
- Schneider Electric Panel Mount Green LED Pilot Light IP65, 24V
- Schneider Electric Harmony 24 V ac IP65 Round

