Subtotal (1 unit)*
€24.49
(exc. VAT)
€30.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.49 |
*price indicative
- RS Stock No.:
- 794-306
- Mfr. Part No.:
- T4108A 07
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Pincers | |
| Cutting Capacity | 4 mm | |
| Overall Length | 180mm | |
| Handle Material | Polyvinyl Chloride | |
| Jaw Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Pincers | ||
Cutting Capacity 4 mm | ||
Overall Length 180mm | ||
Handle Material Polyvinyl Chloride | ||
Jaw Material Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Pincer is a high-performance hand tool designed for effective gripping and extracting of screws, nails, and fixings, ensuring precision and ease in demanding tasks.
Optimised jaw design for effective gripping and extracting of screws, nails, and fixings
Specially profiled cutting blades enhance cutting capability for metal rod and wire
Constructed from high alloy steel, drop forged, hardened, and tempered for exceptional strength
Wipe clean PVC handles provide added convenience and hygiene
Related links
- CK 160mm Pincers 4 mm
- CK 200mm Carpenter Pincers 4 mm
- Stanley 180mm End Cutting Nipper Pincers 7 in
- Knipex 180mm Carpenter Pincers Medium Hard Wire
- CK 6-Piece Wrench Curved 180mm Overall
- CK 180mm Household Scissor
- CK Combination Spanner Height Safe 0.27 in, 110mm Overall
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
