Subtotal (1 unit)*
€23.46
(exc. VAT)
€28.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.46 |
*price indicative
- RS Stock No.:
- 794-859
- Mfr. Part No.:
- C8080
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Scissor | |
| Handle Style | Offset | |
| Overall Length | 180mm | |
| Adjustable Pivot | Yes | |
| Scissor Type | Household | |
| Handle Colour | Black | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Scissor | ||
Handle Style Offset | ||
Overall Length 180mm | ||
Adjustable Pivot Yes | ||
Scissor Type Household | ||
Handle Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK Hairdressing scissor is designed for precision cutting. Built to professional standards, it offers durability and comfort during use.
Fully forged, chrome plated, and finely polished for enhanced longevity
Screw adjustment allows for easy tension modification
Incorporates a cockade for added grip and control
Compact size of 180 mm / 7 inches ensures portability
