CK 6-Piece Wrench Curved, Straight, 180mm Overall

Subtotal (1 unit)*

€39.40

(exc. VAT)

€48.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€39.40

*price indicative

RS Stock No.:
796-162
Mfr. Part No.:
T3638 07
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Wrench

Number of Pieces

6

Overall Length

180mm

Handle Type

Lever

Jaw Opening

25mm

Finish

Epoxy

Jaw Style

Curved, Straight

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Self grip wrench is an essential tool for gripping various shapes and profiles, combining strength and versatility for everyday use.

Forged chrome vanadium jaws enhance strength and durability

Combination straight and curved jaws are Ideal for gripping round, flat, and square profiles

Epoxy coating ensures corrosion protection

Quick release lever allows for efficient operation

Capacity of 25 mm accommodates a range of tasks

Compact length of 180 mm provides easy handling and storage

Related links