Virax 211464 63 mm Pipe Cutter Cuts ABS
- RS Stock No.:
- 832-076
- Mfr. Part No.:
- 211464
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€176.40
(exc. VAT)
€216.97
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.40 |
*price indicative
- RS Stock No.:
- 832-076
- Mfr. Part No.:
- 211464
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 63 mm | |
| Material Cut | ABS | |
| Model Number | 211464 | |
| Overall Length | 428mm | |
| Cutter Action | Rack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Cutting Capacity 63 mm | ||
Material Cut ABS | ||
Model Number 211464 | ||
Overall Length 428mm | ||
Cutter Action Rack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax cutting tool is designed for swiftly severing various types of plastic pipes, ensuring precision and efficiency in every cut.
Effort-reducing rack system enhances user efficiency during use
Locking catch ensures safety while handling the tool
Non-slip sheathed handle provides a better grip for improved control
Compatible with multilayer pipes, extending its versatility for different applications
Related links
- Virax 211464 63 mm Pipe Cutter Cuts ABS
- ERKO 64063 63 mm Pipe Cutter Cuts Plastic
- Virax 210437 16 mm Pipe Cutter Cuts Copper
- Virax 210447 14 → 54 mm Pipe Cutter Cuts Copper
- Virax 211435 35 mm Pipe Cutter Cuts Plastic
- Virax 210497 6 → 65 mm Pipe Cutter Cuts Plastic
- Virax 211640 45 mm Pipe Cutter Cuts Pipe
- Virax 215032 32 mm Pipe Cutter Cuts Plastic
