Virax 215032 32 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 287-7022
- Mfr. Part No.:
- 215032
- Manufacturer:
- Virax
Subtotal (1 unit)*
€28.27
(exc. VAT)
€34.77
(inc. VAT)
In Stock
- Plus 152 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.27 |
*price indicative
- RS Stock No.:
- 287-7022
- Mfr. Part No.:
- 215032
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Cutting Capacity | 32 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Plastic | |
| Model Number | 215032 | |
| Overall Length | 198mm | |
| Cutter Action | V Shape Blade | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Cutting Capacity 32 mm | ||
Product Type Pipe Cutter | ||
Material Cut Plastic | ||
Model Number 215032 | ||
Overall Length 198mm | ||
Cutter Action V Shape Blade | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax pipe cutter features a PTFE Teflon coating that facilitates blade sliding, reducing cutting load by an average of 20%. Additionally, its patented double ratchet mechanism enhances cutting efficiency.
Non-slip grip for firm control
Also cut electrical wire
Related links
- Virax 210487 3 → 32 mm Pipe Cutter Cuts Plastic
- CK 28 → 32 mm² Pipe Cutter Cuts Plastic
- Knipex TwistCut® 13 → 32 mm Pipe Cutter Cuts Plastic
- Virax 211435 35 mm Pipe Cutter Cuts Plastic
- Virax 210497 6 → 65 mm Pipe Cutter Cuts Plastic
- Virax 211440 40 mm Pipe Cutter Cuts Plastic
- Virax 210489 6 → 40 mm Pipe Cutter Cuts Plastic
- Virax 210630 50 → 110 mm Pipe Cutter Cuts Plastic
