Virax 210489 6 → 40 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 878-286
- Mfr. Part No.:
- 210489
- Manufacturer:
- Virax
Subtotal (1 unit)*
€92.18
(exc. VAT)
€113.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.18 |
*price indicative
- RS Stock No.:
- 878-286
- Mfr. Part No.:
- 210489
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Cutting Capacity | 6 → 40 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Plastic | |
| Model Number | 210489 | |
| Overall Length | 187mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Cutting Capacity 6 → 40 mm | ||
Product Type Pipe Cutter | ||
Material Cut Plastic | ||
Model Number 210489 | ||
Overall Length 187mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax pipe cutter designed for precise cutting of plastic and composite pipes, catering to various tube diameters.
Fast action adjustment allows for quick and easy use
Quick, tool-less wheel change facilitates maintenance
Four guide rollers prevent wheel tracking for accuracy
Includes a retractable rotating reamer with interchangeable blades
Related links
- Virax 211440 40 mm Pipe Cutter Cuts Plastic
- Virax 210497 6 → 65 mm Pipe Cutter Cuts Plastic
- Virax 211435 35 mm Pipe Cutter Cuts Plastic
- Virax 215032 32 mm Pipe Cutter Cuts Plastic
- Virax 210630 50 → 110 mm Pipe Cutter Cuts Plastic
- Virax 210487 3 → 32 mm Pipe Cutter Cuts Plastic
- Knipex 6 → 35 mm Pipe Cutter Cuts Plastic
- Knipex 25 mm Pipe Cutter Cuts Plastic
