Virax 210487 3 → 32 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 878-284
- Mfr. Part No.:
- 210487
- Manufacturer:
- Virax
Subtotal (1 unit)*
€57.95
(exc. VAT)
€71.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.95 |
*price indicative
- RS Stock No.:
- 878-284
- Mfr. Part No.:
- 210487
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 3 → 32 mm | |
| Material Cut | Plastic | |
| Model Number | 210487 | |
| Overall Length | 165mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Cutting Capacity 3 → 32 mm | ||
Material Cut Plastic | ||
Model Number 210487 | ||
Overall Length 165mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax plastic tube cutter efficiently cuts pipes ranging from 3 to 32 mm in diameter, designed for precision in various materials like plastic and composite. Its user-friendly features enhance operational speed and accuracy.
Tool-less wheel change ensures quick maintenance
Four guide rollers prevent wheel tracking during cuts
Max cutting thickness of 3 mm accommodates a variety of applications
Retractable rotating reamer features interchangeable blades for versatility
Related links
- Virax 215032 32 mm Pipe Cutter Cuts Plastic
- CK 28 → 32 mm² Pipe Cutter Cuts Plastic
- Knipex TwistCut® 13 → 32 mm Pipe Cutter Cuts Plastic
- Virax 211435 35 mm Pipe Cutter Cuts Plastic
- Virax 210497 6 → 65 mm Pipe Cutter Cuts Plastic
- Virax 211440 40 mm Pipe Cutter Cuts Plastic
- Virax 210489 6 → 40 mm Pipe Cutter Cuts Plastic
- Virax 210630 50 → 110 mm Pipe Cutter Cuts Plastic
