Irwin 45 mm Pipe Cutter Cuts Copper

Subtotal (1 unit)*

€43.37

(exc. VAT)

€53.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.37

*price indicative

RS Stock No.:
123-0229
Mfr. Part No.:
T20045
Manufacturer:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Product Type

Pipe Cutter

Cutting Capacity

45 mm

Material Cut

Copper

Cutter Action

Pipe Cutter

Standards/Approvals

No

RoHS Status: Exempt

IRWIN Record 200-45 Pipe Cutter is perfect for cutting plastic pipe with exceptionally thin cutting wheel and will also cut copper tube but its use should be confined to one or the other as cutting copper will reduce the effectiveness of the wheel on plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy