Milwaukee PCSS-0 28 mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 255-2740
- Mfr. Part No.:
- 4933479241
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€185.51
(exc. VAT)
€228.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.51 |
*price indicative
- RS Stock No.:
- 255-2740
- Mfr. Part No.:
- 4933479241
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 28 mm | |
| Material Cut | Copper | |
| Body Material | Metal | |
| Model Number | PCSS-0 | |
| Overall Length | 362mm | |
| Cutter Action | Auto Locking Cut Mechanism | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Pipe Cutter | ||
Cutting Capacity 28 mm | ||
Material Cut Copper | ||
Body Material Metal | ||
Model Number PCSS-0 | ||
Overall Length 362mm | ||
Cutter Action Auto Locking Cut Mechanism | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Pipe Cutter, 28mm Cutting Capacity, Metal Body Material - 4933479241
This is a Milwaukee pipe cutter designed specifically for precision cutting of copper pipes up to 28mm in diameter. Constructed from Durable metal, this industrial-grade tool is engineered for professionals requiring reliability and efficiency in their work.
Features & Benefits
• High cutting capacity of 28mm for versatile applications
• Effective for cutting copper pipes, ensuring clean edges
• Sturdy metal body enhances durability and longevity
• Professional design caters to industrial and mechanical environments
• Ideal for precision work, reducing the need for finishing
• Convenient cutter type streamlines pipe cutting tasks
• Effective for cutting copper pipes, ensuring clean edges
• Sturdy metal body enhances durability and longevity
• Professional design caters to industrial and mechanical environments
• Ideal for precision work, reducing the need for finishing
• Convenient cutter type streamlines pipe cutting tasks
Applications
• Used with copper piping installations in various settings
• Ideal for plumbing repairs and installations
• Suitable for HVAC involving copper pipe
• Employed in maintenance and repair operations requiring pipe precision
• Ideal for plumbing repairs and installations
• Suitable for HVAC involving copper pipe
• Employed in maintenance and repair operations requiring pipe precision
What type of materials can be effectively cut?
This tool is specifically designed to cut copper materials, providing a clean and precise finish that meets professional standards.
How does the cutting mechanism enhance performance?
The cutting mechanism is designed to ensure smooth operation, allowing for reduced effort while providing accurate cuts without burrs, making it an Ideal choice for detailed work.
Can this cutter be utilised for other types of pipes?
While this pipe cutter excels with copper, it may not perform as well on other materials
it is recommended for use specifically with copper pipes for optimal results.
What maintenance is required to ensure longevity?
Regular cleaning after use is advisable to prevent build-up, and checking for any wear on the cutting wheel will help maintain performance over time.
Related links
- Milwaukee C12 PC-0 12 mm Pipe Cutter Cuts Copper
- Virax 210441 6 → 28 mm Pipe Cutter Cuts Copper
- Facom 3 → 16 mm Pipe Cutter Cuts Copper
- Bahco 10 mm Pipe Cutter Cuts Copper
- Bahco 15 mm Pipe Cutter Cuts Copper
- Virax 210447 14 → 54 mm Pipe Cutter Cuts Copper
- BETA 16 mm Pipe Cutter Cuts Copper, Light Alloy
- Irwin 45 mm Pipe Cutter Cuts Copper
