Ega-Master 32 mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 178-0346
- Mfr. Part No.:
- 63105
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€36.53
(exc. VAT)
€44.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.53 |
*price indicative
- RS Stock No.:
- 178-0346
- Mfr. Part No.:
- 63105
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 32 mm | |
| Material Cut | Copper | |
| Body Material | Zinc Alloy | |
| Cutter Action | Automatic | |
| Standards/Approvals | Paris 2004, Gold Medal, International Inventors Competition | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Pipe Cutter | ||
Cutting Capacity 32 mm | ||
Material Cut Copper | ||
Body Material Zinc Alloy | ||
Cutter Action Automatic | ||
Standards/Approvals Paris 2004, Gold Medal, International Inventors Competition | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Ega-Master Pipe Cutter
The Ega-Master telescopic copper pipe cutter of the cutting capacity of 32mm is designed for the easy and quick cutting tool. This precision machining provides the quickest and smoothest action. It has Laser marked graduated scale to facilitate working action and can work assembled in the tubing cutter or independently. Designed for the cutting and reaming of copper pipes, it is extremely robust, compact and easy to use. Laser marked graduated scale to facilitate working action
Features and Benefits
• Extra cutting wheel at knob
• Extractable reamer can work assembled in the tubing cutter or independently Gold Medal
• Zinc alloy body material
Related links
- Ega-Master 42 mm Pipe Cutter Cuts Copper
- Ega-Master 3-22 mm Pipe Cutter Cuts Copper
- Ega-Master 3-32mm Pipe Cutter Cuts Copper
- Facom 3 → 16 mm Pipe Cutter Cuts Copper
- Bahco 10 mm Pipe Cutter Cuts Copper
- Bahco 15 mm Pipe Cutter Cuts Copper
- Milwaukee PCSS-0 28 mm Pipe Cutter Cuts Copper
- Virax 210447 14 → 54 mm Pipe Cutter Cuts Copper
