INA GE25-UK 25mm Bore Plain Bearing, 42 mm OD, 128000 N
- RS Stock No.:
- 260-0295
- Mfr. Part No.:
- GE25-UK
- Manufacturer:
- INA
Subtotal (1 unit)*
€41.59
(exc. VAT)
€51.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.59 |
*price indicative
- RS Stock No.:
- 260-0295
- Mfr. Part No.:
- GE25-UK
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 42mm | |
| Material | Hard Chromium, Polytetrafluoroethylene Composite | |
| Static Load Rating - Radial | 128000N | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 42mm | ||
Material Hard Chromium, Polytetrafluoroethylene Composite | ||
Static Load Rating - Radial 128000N | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, Bore size 25mm, 42mm Outside Diameter - GE25-UK
This plain bearing is a high-performance solution designed for various industrial applications. It features a bore size of 25mm and an outside diameter of 42mm, offering robust load capabilities with a static radial load rating of 128,000 N. The maintenance-free design ensures longevity, making it suitable for demanding environments.
Features & Benefits
• Utilises a PTFE composite for optimal sliding performance
• Curved inner ring surface enhances load distribution
• High static and dynamic load ratings support heavy-duty use
• Designed for temperature ranges from -50°C to 200°C
• Freedom from maintenance reduces downtime and cost
• Open design facilitates easy installation in various setups
Applications
• Utilised in automation systems for seamless operation
• Ideal for use in mechanical assemblies with high load demands
• Suitable for within the electronics industry
• Employed in various electrical component setups
• Commonly used in heavy machinery and equipment
What materials are employed in its construction and how do they benefit performance?
The plain bearing is constructed from steel with a PTFE composite sliding layer, ensuring durability and reduced friction. This combination is effective in maintaining performance under high loads and varying temperatures.
What are the angular error tolerances for effective installation?
This bearing accommodates a tilt angle of 7 degrees, allowing for slight misalignments during installation and operation, which can enhance overall system reliability.
How does the open design influence installation and usability?
The open design allows for straightforward installation in tight spaces, while also enabling easy access for inspection and maintenance without requiring special tools.
What is the significance of the basic dynamic and static load ratings?
With a basic dynamic load rating of 51,100 N and a static load rating of 128,000 N, these specifications indicate the operational limits of the bearing, ensuring it can handle significant stresses without failure in industrial applications.
Related links
- INA GE25-UK-2RS-A 25mm Bore Plain Bearing 213000 N
- INA GE25-DO-2RS 25mm Bore Plain Bearing 241000 N
- INA GE25-DO 25mm Bore Plain Bearing 233000 N
- INA GE20-FW 20mm Bore Plain Bearing 128 kN
- Igus GFM-3842-22 38mm Bore Plain Bearing, 42 mm OD
- INA GE25-FO-2RS 25mm Bore Plain Bearing 271000 N
- Igus MSM-3542-50 35mm Bore Plain Bearing, 42 mm OD
- Igus GSM-3842-25 38mm Bore Plain Bearing, 42 mm OD
