INA GE25-SW-A 25mm Bore Plain Bearing, 47 mm OD, 239000 N
- RS Stock No.:
- 260-0306
- Mfr. Part No.:
- GE25-SW-A
- Manufacturer:
- INA
Subtotal (1 unit)*
€115.09
(exc. VAT)
€141.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.09 |
*price indicative
- RS Stock No.:
- 260-0306
- Mfr. Part No.:
- GE25-SW-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 47mm | |
| End Type | Open | |
| Static Load Rating - Radial | 239000N | |
| Width | 14mm | |
| Standards/Approvals | DIN ISO 12240-2 | |
| Series | GE25-SW | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 47mm | ||
End Type Open | ||
Static Load Rating - Radial 239000N | ||
Width 14mm | ||
Standards/Approvals DIN ISO 12240-2 | ||
Series GE25-SW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler GE25-SW Series Plain Bearing, 25mm Bore Diameter, 239000N Static Load Rating Radial - GE25-SW-A
This plain bearing is a sliding bushing designed to support radial loads in rotating or oscillating assemblies. It provides a low-profile Interface between a shaft and housing, suitable for industrial installations conforming to recognised dimensional standards. The open-ended design allows for straightforward installation and inspection within mechanical systems.
Features and Benefits:
• High radial capacity reduces shaft deflection under heavy load
• Open end permits simple assembly and Visual access
• Narrow cross-section enables space-efficient integration
• Conformity with DIN ISO 12240-2 simplifies interchangeability
• Open end permits simple assembly and Visual access
• Narrow cross-section enables space-efficient integration
• Conformity with DIN ISO 12240-2 simplifies interchangeability
Applications
• Suitable for heavy-duty rotating shafts in manufacturing
• Ideal for linear motion guides with high radial stress
• Used for bushings in gearboxes and drive assemblies
• Can be used for maintenance-friendly bearing replacements
• Ideal for linear motion guides with high radial stress
• Used for bushings in gearboxes and drive assemblies
• Can be used for maintenance-friendly bearing replacements
What material considerations affect wear resistance in this type?
Wear characteristics depend on the bearing material and lubrication regime, choice of lining and lubricants determines service life and friction behaviour.
How should alignment be managed during installation?
Precise shaft-to-housing alignment and correct press-fit tolerance minimise edge loading and uneven wear during operation.
What inspection routine is recommended for operational monitoring?
Regular Visual checks for clearance change and periodic measurement of run-out and bearing inner diameter detect progressive wear.
How does this component behave under sustained heavy radial loading?
Prolonged high radial stress leads to incremental deformation and surface fatigue, sufficient lubrication reduces temperature rise and wear rate.
Related links
- INA GE25-FO-2RS 25mm Bore Plain Bearing 271000 N
- INA GE30-DO 25mm Bore Plain Bearing 311 N
- INA GE25-UK-2RS-A 25mm Bore Plain Bearing 213000 N
- INA GE30-DO-2RS 30mm Bore Plain Bearing 271000 N
- INA GE30-UK-2RS-A 30mm Bore Plain Bearing 275000 N
- SKF BLAB 367562 B 25mm Bore Plain Bearing 180 kN
- SKF GEH 25 ES-2RS 25mm Bore Plain Bearing 310 kN
- SKF GEH 25 TXE-2LS 25mm Bore Plain Bearing 47 mm OD
