RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 8 mm Diameter
- RS Stock No.:
- 514-776
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.41
(exc. VAT)
€12.80
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €10.41 |
| 3 - 9 | €9.70 |
| 10 - 29 | €9.15 |
| 30 + | €8.32 |
*price indicative
- RS Stock No.:
- 514-776
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Colour | Beige | |
| Length | 300mm | |
| Material | Polyetheretherketone | |
| Rod Diameter | 8mm | |
| Density | 1.32g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 95MPa | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | 260°C | |
| Hardness | M 99 Rockwell | |
| Thermal Conductivity | 0.27W/mK | |
| Water Absorption | 0.5% | |
| Elongation | 0.25% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Polyetheretherketone PEEK Rod | ||
Colour Beige | ||
Length 300mm | ||
Material Polyetheretherketone | ||
Rod Diameter 8mm | ||
Density 1.32g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 95MPa | ||
Flammability Rating UL 94 V-0 | ||
Maximum Operating Temperature 260°C | ||
Hardness M 99 Rockwell | ||
Thermal Conductivity 0.27W/mK | ||
Water Absorption 0.5% | ||
Elongation 0.25% | ||
- COO (Country of Origin):
- DE
RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 8 mm Diameter
Use this PEEK (polyetheretherketone) rod from RS PRO to create components that are robust yet lightweight. Its excellent resistance to wear and high temperatures make it ideal for producing valve timing drives and parts used in high-performance applications.
The durable PEEK material won't degrade easily when used in high-pressure water environments or steam, so it's a good choice for making water and steam mixers. The unit can also absorb over 1000 Mrads (Megarads) of radiation while maintaining its mechanical properties. This makes it suitable for conducting research in nuclear applications.
This unit has been tested by engineers to ensure its quality and reliability. It has excellent resistance to chemicals and can operate in temperatures of up to +260°C, making it suitable for use in harsh industrial environments and automotive settings.
Features and Benefits
Related links
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 20 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 32 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 6 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 36 mm Diameter
