Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 60.9 mm x 70.4 mm x 42.7 mm
- RS Stock No.:
- 269-247
- Mfr. Part No.:
- 2203588
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-247
- Mfr. Part No.:
- 2203588
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plastic Sheet | |
| Colour | Transparent | |
| Length | 60.9mm | |
| Width | 70.4 mm | |
| Thickness | 42.7mm | |
| Material | Polymethyl Methacrylate | |
| Standards/Approvals | REACH Compliant, IEC 60695-10-2, RoHS Compliant, IEC 60695-2-11 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plastic Sheet | ||
Colour Transparent | ||
Length 60.9mm | ||
Width 70.4 mm | ||
Thickness 42.7mm | ||
Material Polymethyl Methacrylate | ||
Standards/Approvals REACH Compliant, IEC 60695-10-2, RoHS Compliant, IEC 60695-2-11 | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting material is designed with precision for handheld devices, offering exceptional integration of LCD displays and membrane keypads. The HCS-C MINI-P WIN 2.0 FR128X64 features a sleek, satin-finished acrylic glass housing that not only enhances durability but also ensures a sophisticated appearance.
Satin finished surface enhances aesthetic appeal and durability
Robust PMMA housing guarantees long lasting performance
Modular design simplifies maintenance and upgrades
Meets international safety and environmental compliance standards
Related links
- Phoenix Contact Transparent Acrylic Plastic Sheet, 70.4 mm x 42.7 mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 60.9 mm x 70.9 mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 60.9 mm x 66.8 mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 60.9 mm x 72.9 mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 60.9 mm x 71.8 mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 250 mm x 323 mm x 2.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 323 mm x 323 mm x 2.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 31.9 mm x 64.6 mm x 1.5 mm
