Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 60.9mm x 71.8mm x 2mm
- RS Stock No.:
- 281-673
- Mfr. Part No.:
- 2203836
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.39
(exc. VAT)
€25.08
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.39 |
*price indicative
- RS Stock No.:
- 281-673
- Mfr. Part No.:
- 2203836
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Transparent | |
| Length | 60.9mm | |
| Width | 71.8mm | |
| Thickness | 2mm | |
| Material | PMMA | |
| Finish | Satin/Gloss | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Transparent | ||
Length 60.9mm | ||
Width 71.8mm | ||
Thickness 2mm | ||
Material PMMA | ||
Finish Satin/Gloss | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting material offers an innovative solution for handheld devices, seamlessly integrating LCD displays and membrane keypads. Designed with an ergonomic housing, it caters to both straight and staggered setups, ensuring versatility in usage. The combination of robust acrylic glass and a sleek satin finish not only enhances aesthetics but also provides durability, making it a reliable choice for various applications.
Robust construction ensures long lasting performance
Versatile compatibility with various display types
Aesthetic appeal with a satin finished frame
Versatile compatibility with various display types
Aesthetic appeal with a satin finished frame
Related links
- Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 71.8mm x 44.8mm x 2mm
- Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 60.9mm x 72.9mm x 2mm
- Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 60.9mm x 70.9mm x 2mm
- Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 60.9mm x 66.8mm x 2mm
- Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 70.9mm x 60.9mm x 2mm
- Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 72.9mm x 60.9mm x 2mm
- Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 60.9mm x 70.4mm x 42.7mm
- Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 64.6mm x 60.9mm x 1.5mm
