RS Better World
RS PRO Black Acrylic, Polycarbonate Sheets, 1 m x 1m x 5 mm
- RS Stock No.:
- 794-155
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€228.52
(exc. VAT)
€281.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €228.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-155
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Sheets | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 5mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Sheets | ||
Length 1m | ||
Width 1m | ||
Thickness 5mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO 5mm Acrylic Polycarbonate Sheets
RS PRO offers high-quality acrylic polycarbonate sheets designed for various industrial applications. These sheets are known for their durability and versatility, making them Ideal for environments requiring robust material solutions. With a maximum operating temperature of 120 °C, they are suitable for both indoor and outdoor use.
Features and Benefits
Material Composition: Combines acrylic and polycarbonate for enhanced strength and clarity.
Impact Resistance: Provides 12 kJ/m² impact strength for high durability in demanding conditions.
Tensile Strength: Offers 76 MPa tensile strength, ensuring reliable performance under stress.
Hardness: Features a hardness of 100 kgf mm², contributing to its long-lasting nature.
Temperature Tolerance: Operates effectively up to 120 °C, suitable for various thermal environments.
Standard Dimensions: Available in 1000 mm x 1000 mm size, providing ample coverage for projects.
Impact Resistance: Provides 12 kJ/m² impact strength for high durability in demanding conditions.
Tensile Strength: Offers 76 MPa tensile strength, ensuring reliable performance under stress.
Hardness: Features a hardness of 100 kgf mm², contributing to its long-lasting nature.
Temperature Tolerance: Operates effectively up to 120 °C, suitable for various thermal environments.
Standard Dimensions: Available in 1000 mm x 1000 mm size, providing ample coverage for projects.
Applications
Construction and Architecture
Automotive Industry
Signage and Display
Protective Barriers
Automotive Industry
Signage and Display
Protective Barriers
Additional Information
Colour: Black
Density: 1.19 g/cm³
Thickness: 5 mm
Density: 1.19 g/cm³
Thickness: 5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
