RS Better World
RS PRO Clear Acrylic, Polycarbonate Sheets, 500 mm x 500mm x 3 mm
- RS Stock No.:
- 794-140
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€30.61
(exc. VAT)
€37.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €30.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-140
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Clear | |
| Product Type | Sheets | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 3mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Clear | ||
Product Type Sheets | ||
Length 500mm | ||
Width 500mm | ||
Thickness 3mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO Clear Acrylic Polycarbonate Sheets
These RS PRO sheets are MADE from a blend of acrylic and polycarbonate, offering a versatile solution for various industrial applications. With a clear finish, they are Ideal for projects requiring transparency and durability. The sheets provide excellent impact resistance and can withstand temperatures up to 120°C, making them suitable for both indoor and outdoor use.
Features and Benefits
Clear Finish: Ensures high transparency for applications requiring visibility.
Impact Strength: Offers 12 kJ/m², providing robust protection against physical impacts.
High Tensile Strength: Rated at 76 MPa, ensuring durability and longevity.
Temperature Resistance: Operates effectively up to 120°C, suitable for various environments.
Standard Dimensions: Available in 500 mm x 500 mm size, facilitating easy integration.
Thickness: 3 mm thickness provides a balance between flexibility and strength.
Impact Strength: Offers 12 kJ/m², providing robust protection against physical impacts.
High Tensile Strength: Rated at 76 MPa, ensuring durability and longevity.
Temperature Resistance: Operates effectively up to 120°C, suitable for various environments.
Standard Dimensions: Available in 500 mm x 500 mm size, facilitating easy integration.
Thickness: 3 mm thickness provides a balance between flexibility and strength.
Applications
Protective barriers and shields
Signage and display panels
Machine guards and safety screens
Architectural glazing
Signage and display panels
Machine guards and safety screens
Architectural glazing
Additional Information
Made from a blend of acrylic and polycarbonate for enhanced performance.
Complies with relevant safety and quality standards for industrial use.
Complies with relevant safety and quality standards for industrial use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Clear Acrylic 500 mm x 500mm x 5 mm
- RS PRO Clear Acrylic 500 mm x 500mm x 4 mm
- RS PRO White Acrylic 500 mm x 500mm x 3 mm
- RS PRO Black Acrylic 500 mm x 500mm x 3 mm
- RS PRO Red Acrylic 500 mm x 500mm x 3 mm
- RS PRO White Acrylic 500 mm x 500mm x 5 mm
- RS PRO Black Acrylic 500 mm x 500mm x 5 mm
- RS PRO Clear Acrylic 1 m x 1m x 3 mm
