RS Better World

RS PRO White Acrylic, Polycarbonate Sheets, 1 m x 1m x 5 mm

Subtotal (1 unit)*

€214.25

(exc. VAT)

€263.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€214.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
794-153
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Product Type

Sheets

Length

1m

Width

1m

Thickness

5mm

Material

Acrylic, Polycarbonate

Density

1.19g/cm³

Tensile Strength

76MPa

Hardness

100G)

Better World Product

Yes

Better World Claim

Recycled Materials

Maximum Operating Temperature

120°C

Impact Strength

12kJ/m²

COO (Country of Origin):
IT

RS PRO Acrylic Polycarbonate Sheets, 5mm Thickness


RS PRO offers high-quality acrylic polycarbonate sheets designed for durability and versatility in various industrial applications. These sheets are Ideal for environments requiring robust material with excellent impact resistance and thermal stability.

Features and Benefits


Material: Combines acrylic and polycarbonate for enhanced strength and clarity
Impact Strength: 12 kJ/m² for superior durability in demanding conditions
Tensile Strength: 76 MPa providing excellent load-bearing capacity
Maximum Operating Temperature: Withstands up to 120 °C for high-temperature applications
Hardness: 100 kgf mm² ensuring resistance to scratches and wear
Density: 1.19 g/cm³ for a lightweight yet sturdy solution
Dimensions: 1000 mm length and width for versatile use
Thickness: 5 mm offering a balance between flexibility and strength
Colour: White for aesthetic and practical applications

Applications


Construction and building materials
Automotive industry
Protective barriers and screens
Signage and display manufacturing

Additional Information


These sheets meet industry standards for safety and performance, making them suitable for a wide range of industrial uses. Ensure proper handling and installation to maintain product integrity.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy