Helmholz GmbH & Co. KG 954-8LC Series Memory Card for Use with 1200 & 1500 Series

Subtotal (1 unit)*

€65.34

(exc. VAT)

€80.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.34

*price indicative

RS Stock No.:
228-207
Mfr. Part No.:
700-954-8LC04
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Memory Card

Accessory Type

Memory Card

Series

954-8LC

For Use With

1200 & 1500 Series

IP Rating

IP20

Standards/Approvals

CE, UL

Hazardous Area Certification

No

Communication Protocol

Profibus

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG 4 MByte memory card is crafted for the 1200 and 1500 series, seamlessly enhancing the functionality of your Siemens AG systems. Designed with efficiency in mind, the memory card offers immediate cost savings while ensuring a straightforward installation process through its plug and play feature. Take advantage of its direct availability from stock, providing a quick solution to your memory needs. With its compact dimensions, this memory card is perfectly suited for various applications, providing reliable storage options that don't compromise on performance.

Immediate cost savings enhance project efficiency

High reliability for consistent performance

Readily available from stock for quick access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy