Helmholz GmbH & Co. KG 954-8LF Series Memory Card for Use with 1200 & 1500 Series
- RS Stock No.:
- 228-210
- Mfr. Part No.:
- 700-954-8LF04
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€285.26
(exc. VAT)
€350.87
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 1 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.26 |
*price indicative
- RS Stock No.:
- 228-210
- Mfr. Part No.:
- 700-954-8LF04
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | 954-8LF | |
| For Use With | 1200 & 1500 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series 954-8LF | ||
For Use With 1200 & 1500 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG 24 MByte memory card offers an exceptional solution for Siemens AG's 1200 and 1500 series. Designed for seamless integration, this memory card enhances your system's capabilities while ensuring ease of use. Its robust construction and compact dimensions make it an ideal choice for those seeking reliability and efficiency. Whether you're looking to upgrade your existing system or replace an outdated component, this memory card stands out with its quick installation and immediate cost benefits. The smart alternative for intensive applications, it combines superior storage with a user centric design, making it the perfect addition to your operational toolkit. Experience the freedom of increased memory capacity without compromise.
Compact for versatile options
Lightweight for minimal impact
High storage volume for demands
Robust for various conditions
In stock for quick fulfilment
Related links
- Helmholz GmbH & Co. KG 954-8LL Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 954-8LC Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 954-8LP Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 954-8LE Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 953-8LF Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 590-1AD Series Mounting Rail, 315 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AE Series Mounting Rail, 482 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AI Series Mounting Rail, 805 mm for Use with 1500 Series
