Helmholz GmbH & Co. KG 954-8LL Series Memory Card for Use with 1200 & 1500 Series
- RS Stock No.:
- 228-212
- Mfr. Part No.:
- 700-954-8LL04
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€386.16
(exc. VAT)
€474.98
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.16 |
*price indicative
- RS Stock No.:
- 228-212
- Mfr. Part No.:
- 700-954-8LL04
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | 954-8LL | |
| For Use With | 1200 & 1500 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series 954-8LL | ||
For Use With 1200 & 1500 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG 256 MByte memory card is designed specifically for use with the 1200 and 1500 series from Siemens AG. Combining efficiency and reliability, this memory card offers a seamless plug and play installation, making it an ideal choice for users seeking both immediate cost savings and ease of use. The compact dimensions ensure it fits effortlessly into your setup while delivering ample storage for your needs.
Cost savings with full functionality
Quick and user friendly installation
Stock available for fast delivery
Reliable performance in various conditions
Lightweight for improved efficiency
Related links
- Helmholz GmbH & Co. KG 954-8LC Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 954-8LP Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 954-8LF Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 954-8LE Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 953-8LL Series microSD for Use with 300 Series
- Helmholz GmbH & Co. KG 590-1AD Series Mounting Rail, 315 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AE Series Mounting Rail, 482 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AI Series Mounting Rail, 805 mm for Use with 1500 Series
