Helmholz GmbH & Co. KG 954-8LE Series Memory Card for Use with 1200 & 1500 Series
- RS Stock No.:
- 228-209
- Mfr. Part No.:
- 700-954-8LE04
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€200.83
(exc. VAT)
€247.02
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.83 |
*price indicative
- RS Stock No.:
- 228-209
- Mfr. Part No.:
- 700-954-8LE04
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | 954-8LE | |
| For Use With | 1200 & 1500 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series 954-8LE | ||
For Use With 1200 & 1500 Series | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Memory card offers an efficient solution tailored for the Siemens AG 1200 and 1500 series. Designed for seamless integration, this 12 MByte memory card ensures swift data access, enhancing the performance of your automation systems. Its compact dimensions allow for easy installation, making it a perfect match for both novice users and seasoned professionals. The device is expertly crafted to withstand varied conditions, ensuring reliability whether in high stakes industrial environments or everyday applications. With its plug and play functionality, the card promises immediate deployment, setting a new standard in convenience and efficiency.
Compact size for easy handling
Plug and play design for instant usability
Robust build for demanding environments
Optimised storage capacity for performance
Related links
- Helmholz GmbH & Co. KG 954-8LC Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 954-8LP Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 954-8LL Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 954-8LF Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 590-1AD Series Mounting Rail, 315 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AE Series Mounting Rail, 482 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AI Series Mounting Rail, 805 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AF Series Mounting Rail, 530 mm for Use with 1500 Series
