Helmholz GmbH & Co. KG 954-8LP Series Memory Card for Use with 1200 & 1500 Series
- RS Stock No.:
- 228-213
- Mfr. Part No.:
- 700-954-8LP03
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€679.27
(exc. VAT)
€835.50
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €679.27 |
*price indicative
- RS Stock No.:
- 228-213
- Mfr. Part No.:
- 700-954-8LP03
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Memory Card | |
| Accessory Type | Memory Card | |
| Series | 954-8LP | |
| For Use With | 1200 & 1500 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Memory Card | ||
Accessory Type Memory Card | ||
Series 954-8LP | ||
For Use With 1200 & 1500 Series | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG 2 GByte memory card redefines efficiency for the 1200/1500 series from Siemens AG. Designed for seamless integration, it offers an exceptional solution for users seeking to enhance their systems performance. With its plug and play functionality, the installation is straightforward, allowing immediate utilisation without the hassle of complex setups. The compact dimensions ensure that it fits perfectly within the designated specifications while providing robust storage capacity. Engineered by helmholz, this memory card epitomises reliability and performance, backed by the confidence of being readily available from stock.
Immediate cost saving through efficient storage management
High reliability for critical operational processes
Generous storage volume for versatile applications
Temperature tolerance for performance in various conditions
Low weight for easy transport and installation
Related links
- Helmholz GmbH & Co. KG 954-8LL Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 954-8LC Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 954-8LF Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 954-8LE Series Memory Card for Use with 1200 & 1500 Series
- Helmholz GmbH & Co. KG 953-8LP Series microSD for Use with 300 Series Modules of Siemens AG
- Helmholz GmbH & Co. KG 590-1AD Series Mounting Rail, 315 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AE Series Mounting Rail, 482 mm for Use with 1500 Series
- Helmholz GmbH & Co. KG 590-1AI Series Mounting Rail, 805 mm for Use with 1500 Series
