Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS1)
- RS Stock No.:
- 261-477
- Mfr. Part No.:
- 730-32022-00P DXG-ACC-FR1N12FK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.30
(exc. VAT)
€79.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.30 |
*price indicative
- RS Stock No.:
- 261-477
- Mfr. Part No.:
- 730-32022-00P DXG-ACC-FR1N12FK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| Series | Series DG1 | |
| For Use With | DG1 (frame size FS1) | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
Series Series DG1 | ||
For Use With DG1 (frame size FS1) | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Eaton mounting frame is expertly designed for seamless integration with the DG1 control panel, ensuring a robust installation experience. Crafted with a focus on usability and reliability, it aids in the power sections push-through installation, proving itself essential for optimal performance. With a thoughtfully engineered structure, this device enhances the functionality and aesthetics of your control systems. Suitable for a variety of environments, the mounting frame upholds high standards, making it an excellent addition to any electrical setup. Additionally, backed by a comprehensive compliance framework, it guarantees safety and durability, ready to meet the challenges of diverse operational demands.
Fitted with frame parts and fixing screws for easy installation
Constructed to withstand ambient temperatures ranging from -10 °C to 50 °C
Engineered for reliability, meeting stringent product standard requirements
Designed to complement the DG1 control panel for enhanced operational efficiency
Supports electrical compliance, ensuring peace of mind during use
Provides a robust solution for push-through installations outside control panels
Related links
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS5)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS2)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS4)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS3)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 variable frequency drives
- Eaton Series DG1 Series Connector for Use with Series DG1
- Eaton Cable DXG Series Motor Accessory for Use with DG1
- Eaton DXG Accessory Kit
