Eaton Series DG1 Series Mounting Kit for Use with DG1 variable frequency drives

Subtotal (1 unit)*

€75.80

(exc. VAT)

€93.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.80

*price indicative

RS Stock No.:
263-196
Mfr. Part No.:
730-32029-00P DXG-ACC-4FR1N12KIT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Kit

Accessory Type

DG1 Mounting Kit

Series

Series DG1

For Use With

DG1 variable frequency drives

IP Rating

IP54

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Eaton mounting kit is designed to enhance the protection level of DG1 variable frequency drives, enabling compliance with type 12/IP54 standards. Ideal for applications requiring robust performance, this accessory ensures that electrical components remain safeguarded against dust and moisture. The mounting set is compatible with frame size 1 and operates efficiently at 480 V, making it a versatile solution for various industrial environments. Equipped with an enclosure cover and seals, along with an additional fan for optimal cooling, this product is quintessential for enhancing the longevity and reliability of your variable frequency drives. Its durable construction complies with stringent international standards, solidifying its status as a preferred choice among professionals seeking top-tier protective solutions.

Enhances operational integrity in demanding environments

Offers superior protection against environmental factors

Streamlines installation with a user-friendly design

Compatible with DG1 variable frequency drives for seamless integration

Provides extra cooling through an integrated fan system

Constructed from high-quality materials for enhanced durability

Maintains compliance with CE regulations for safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy