Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS2)
- RS Stock No.:
- 262-329
- Mfr. Part No.:
- 730-32023-00P DXG-ACC-FR2N12FK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.88
(exc. VAT)
€90.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.88 |
*price indicative
- RS Stock No.:
- 262-329
- Mfr. Part No.:
- 730-32023-00P DXG-ACC-FR2N12FK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Frame | |
| Series | Series DG1 | |
| For Use With | DG1 (frame size FS2) | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Frame | ||
Series Series DG1 | ||
For Use With DG1 (frame size FS2) | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Eaton mounting frame offers a robust solution for the DG1 series, specifically designed to facilitate seamless push-through installation outside of control panels. With its precision-engineered construction, it ensures compatibility with frame size FS2, providing an essential component for effective power section integration. The mounting frame not only enhances the aesthetic of your installation but also guarantees operational reliability, meeting stringent industry standards. Its design caters to installation efficiency, making it an ideal choice for electrical equipment setups that demand both form and function, whilst adhering to compliance measures for quality and safety.
Engineered for easy push-through installations, optimising working space
Fitted with essential frame parts and fixing screws for secure assembly
Meets compliance standards for CE certification, ensuring quality assurance
Constructed to endure varying ambient temperatures, supporting operational versatility
Designed specifically for use with the DG1 series, ensuring proper fit and functionality
Lightweight construction for easy handling and installation
Corrosion-resistant materials for increased durability in challenging environments
Related links
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS1)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS5)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS4)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS3)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 variable frequency drives
- Eaton Series DG1 Series Connector for Use with Series DG1
- Eaton Cable DXG Series Motor Accessory for Use with DG1
- Eaton DXG Mounting Frame
