Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS3)

Subtotal (1 unit)*

€78.29

(exc. VAT)

€96.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.29

*price indicative

RS Stock No.:
263-195
Mfr. Part No.:
730-32024-00P DXG-ACC-FR3N12FK
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Frame

Product Type

Mounting Kit

Series

Series DG1

For Use With

DG1 (frame size FS3)

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Eaton DXG mounting frame is a versatile solution designed for seamless integration with the DG1 series, particularly tailored for frame size FS3 applications. This product ensures a stable and secure installation, making it an essential accessory for professionals looking to enhance their equipment's performance. Engineered to meet high standards, the mounting frame offers robust functionality and reliability in a variety of environmental conditions, thus supporting the operational needs of diverse industrial applications. Whether you're setting up new machinery or upgrading existing setups, this mounting frame provides the necessary support to maintain efficiency and safety across installations.

Designed specifically for compatibility with the DG1 series

Constructed from high-quality materials to ensure durability

Facilitates push-through installation outside the control panel

Features integrated fixing screws for simplified assembly

Offers ambient operating temperature range for diverse environments

Meets rigorous product standards for corrosion resistance and thermal stability

Supports easy integration with existing systems, enhancing overall functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy