Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS5)

Subtotal (1 unit)*

€108.38

(exc. VAT)

€133.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.38

*price indicative

RS Stock No.:
262-331
Mfr. Part No.:
730-32026-00P DXG-ACC-FR5N12FK
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Frame

Product Type

Mounting Kit

Series

Series DG1

For Use With

DG1 (frame size FS5)

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Eaton mounting frame is designed specifically for use with the DG1 frame size FS5, offering a reliable solution for push-through installation outside of control panels. The robust construction ensures compatibility with various electrical systems, while its straightforward installation process simplifies deployment in complex environments. With a focus on quality and compliance, this product meets stringent safety standards, making it an ideal choice for professionals seeking dependable performance in their electrical applications. Its carefully crafted features cater to both functionality and durability, ensuring that users can trust this accessory for long-term reliability in demanding conditions.

Designed for seamless integration with DG1 frame applications

Constructed to facilitate push-through installations effectively

Robust materials enhance the longevity of the product

Complies with CE standards ensuring safety and reliability

Fitted with frame parts and fixing screws for easy assembly

Compact dimensions reduce installation footprint without compromising performance

Engineered to perform in a wide range of ambient temperatures

Offers corrosion resistance to withstand challenging environments

Lightweight design simplifies handling and installation tasks

Meets product standard requirements for thermal stability and electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy