Eaton Series DG1 Series Mounting Kit for Use with DG1 variable frequency drives

Subtotal (1 unit)*

€44.69

(exc. VAT)

€54.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.69

*price indicative

RS Stock No.:
262-048
Mfr. Part No.:
744-A2815-00P DXG-ACC-2FR1N12KIT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Kit

Accessory Type

Mounting Kit

Series

Series DG1

For Use With

DG1 variable frequency drives

IP Rating

IP54

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Eaton mounting kit enhances the degree of protection for your variable frequency drives, specifically designed for type 12/IP54 applications. With a focus on durability and reliability, this accessory offers a robust solution for various environments, ensuring optimal performance. The mounting set is meticulously crafted to fit frame size 1, operating at 230 V. Built for ease of installation and functionality, it incorporates essential components such as an enclosure cover with seals and an extra fan to maintain efficient operation. This mounting kit is ideal for users seeking to upgrade their equipment protection, thereby prolonging the life of their drives and enhancing overall safety.

Robust design ensures long-lasting protection under rugged conditions

Enclosure cover with seals prevents dust and moisture ingress

Integral fan facilitates improved airflow for thermal management

Facilitates a seamless upgrade from IP21/NEMA 1 to IP54/NEMA 12 ratings

Specifically tailored for compatibility with DG1 variable frequency drives

Complies with CE standards for enhanced safety and quality assurance

Compact dimensions allow for flexible installation options

Constructed to operate within a wide ambient temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy