Siemens 6ES7148 Series I/O Module for Use with SIMATIC ET 200eco
- RS Stock No.:
- 288-172
- Mfr. Part No.:
- 6ES7148-6JG00-0BB5
- Manufacturer:
- Siemens
Subtotal (1 kit)*
€801.13
(exc. VAT)
€985.39
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €801.13 |
*price indicative
- RS Stock No.:
- 288-172
- Mfr. Part No.:
- 6ES7148-6JG00-0BB5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Module | |
| Accessory Type | IO-Link Interface | |
| Series | 6ES7148 | |
| For Use With | SIMATIC ET 200eco | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACh Regulation, RoHS Directive, WEEE | |
| Communication Protocol | IO-Link | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Accessory Type IO-Link Interface | ||
Series 6ES7148 | ||
For Use With SIMATIC ET 200eco | ||
Hazardous Area Certification No | ||
Standards/Approvals REACh Regulation, RoHS Directive, WEEE | ||
Communication Protocol IO-Link | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens 6ES7148 Series I/O Module, 24V Supply Voltage, IO-Link Communication Protocol - 6ES7148-6JG00-0BB5
This I/O module provides IO‑Link connectivity for distributed I/O applications and is designed to Interface with a SIMATIC ET 200eco environment. It operates from a 24V supply and serves as an accessory to extend field‑level communication using the IO‑Link protocol. The unit is intended for integration where standard hazardous‑area certification is not required and aligns with environmental directives for electronic equipment handling.
Features and Benefits:
• 24V supply ensures consistent field‑power delivery and compatibility
• IO‑Link communication enables point‑to‑point sensor and actuator data exchange
• Designed for SIMATIC ET 200eco integration for simplified system expansion
• Conforms to REACH and RoHS requirements for regulated substance control
• WEEE alignment supports end‑of‑life electrical equipment processing
• IO‑Link communication enables point‑to‑point sensor and actuator data exchange
• Designed for SIMATIC ET 200eco integration for simplified system expansion
• Conforms to REACH and RoHS requirements for regulated substance control
• WEEE alignment supports end‑of‑life electrical equipment processing
Applications
• Used with SIMATIC ET 200eco modules in machine control racks
• Suitable for IO‑Link sensor networking in factory automation
• Ideal for retrofitting IO‑Link functionality into existing installations
• Can be used for peripheral device connectivity in conveyor systems
• Employed as an IO‑Link Interface accessory for Siemens equipment
• Suitable for IO‑Link sensor networking in factory automation
• Ideal for retrofitting IO‑Link functionality into existing installations
• Can be used for peripheral device connectivity in conveyor systems
• Employed as an IO‑Link Interface accessory for Siemens equipment
Is the module certified for use in explosive atmospheres?
No, it lacks hazardous‑area certification and is not rated for explosive environments.
Which communication protocol does it use to exchange device data?
It uses the IO‑Link protocol for bidirectional point‑to‑point communication.
What supply voltage must be provided for correct operation?
It requires a 24V supply for proper functioning.
Does it meet any substance and waste handling directives?
It complies with REACH and RoHS directives and aligns with WEEE requirements.
Can it serve as an accessory for ET 200eco installations?
Yes, it is intended for use with SIMATIC ET 200eco as an IO‑Link Interface accessory.
Related links
- Siemens 6ES7148 Series Power Supply for Use with PLCs
- Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP
- Siemens 6ES719 Series Screw for Use with ET 200eco
- Siemens IE FC M12 Plug PRO Series Data Acquisition Connector for Use with ET 200eco Series
- Siemens 6ES714 Series Connection Module for Use with ET 200eco
- Siemens 6ES719 Series Mounting Rail for Use with ET 200eco
- Siemens 6ES71 Series Digital Output Module for Use with ET 200eco
- Siemens Digital I/O Module SIMATIC Digital 24V dc
