Siemens 6ES719 Series Mounting Rail for Use with ET 200eco
- RS Stock No.:
- 252-2970
- Mfr. Part No.:
- 6ES71946GA000AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€64.03
(exc. VAT)
€78.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.03 |
*price indicative
- RS Stock No.:
- 252-2970
- Mfr. Part No.:
- 6ES71946GA000AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Rail | |
| Accessory Type | Mounting Rail | |
| Series | 6ES719 | |
| For Use With | ET 200eco | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Rail | ||
Accessory Type Mounting Rail | ||
Series 6ES719 | ||
For Use With ET 200eco | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Siemens 6ES719 Series Mounting Rail, Accessory Type Mounting Rail - 6ES71946GA000AA0
This mounting rail provides a secure support platform for ET 200eco modules within control enclosures and automation racks. It is intended as an accessory to mount peripheral equipment and facilitates orderly installation of modular components in non‑hazardous operational environments.
Features and Benefits:
• UL approval ensures recognised electrical safety certification
• Compatible with ET 200eco for straightforward module attachment
• Designed as a mounting rail accessory for PLC installations
• Suited to industrial mounting rail requirements in factory settings
• Compatible with ET 200eco for straightforward module attachment
• Designed as a mounting rail accessory for PLC installations
• Suited to industrial mounting rail requirements in factory settings
Applications
• Suitable for DIN‑rail mounting of ET 200eco modules
• Used with automation systems in control cabinets
• Ideal for organising PLC peripheral components neatly
• Can be used in non‑hazardous area electrical installations
• Used with automation systems in control cabinets
• Ideal for organising PLC peripheral components neatly
• Can be used in non‑hazardous area electrical installations
Is this component certified for hazardous‑area use?
It is not certified for hazardous‑area installations and should only be used in non‑hazardous locations.
Which approval confirms conformity with safety standards?
The product carries UL approval indicating compliance with specified safety criteria.
What device family is this intended to support?
It is intended for use with ET 200eco modules as a mounting accessory.
Can it be integrated into DIN‑rail‑based assemblies?
Yes, it is designed to function as a DIN‑rail solution for ET 200eco modules.
Related links
- Siemens 6ES719 Series Screw for Use with ET 200eco
- Siemens 6ES719 Series Mounting Rail for Use with ET 200M
- Siemens 6ES714 Series Connection Module for Use with ET 200eco
- Siemens 6ES71 Series Digital Output Module for Use with ET 200eco
- Siemens 6ES719 Series Adapter for Use with ET 200SP
- Siemens 6ES719 Series Cover for Use with ET 200pro
- Siemens 6ES719 Series Bus Connector for Use with ET 200M
- Siemens 6ES719 Series Labelling Sheet for Use with ET 200 pro
