Siemens 6ES719 Series Screw for Use with ET 200eco
- RS Stock No.:
- 252-2972
- Mfr. Part No.:
- 6ES71946MA000AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 50 units)*
€19.72
(exc. VAT)
€24.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.72 | €0.394 |
*price indicative
- RS Stock No.:
- 252-2972
- Mfr. Part No.:
- 6ES71946MA000AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Screw | |
| Accessory Type | Screw | |
| Series | 6ES719 | |
| For Use With | ET 200eco | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Screw | ||
Accessory Type Screw | ||
Series 6ES719 | ||
For Use With ET 200eco | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- DE
Siemens 6ES719 Series Screw, For Use With ET 200eco - 6ES71946MA000AA0
This screw is an accessory designed for use with ET 200eco modules in industrial automation assemblies. It functions as a mounting and assembly fastener suitable for integrating ET200eco hardware into control systems. The product carries cULus approval, indicating conformity with specified safety standards for electrical components in North American markets.
Features and Benefits:
• Compatible with ET 200eco modules for secure fastening
• Serves as a replacement part for maintenance purposes
• Meets cULus approval for recognised safety compliance
• Designed as an assembly screw to Streamline installation
• Functions as a hardware accessory for automation systems
• Serves as a replacement part for maintenance purposes
• Meets cULus approval for recognised safety compliance
• Designed as an assembly screw to Streamline installation
• Functions as a hardware accessory for automation systems
Applications
• Used with ET 200eco modules in cabinet installations
• Suitable for mounting ET200eco hardware in control panels
• Can be used for routine replacement during maintenance
• Ideal for assembly of ET200eco units on DIN-rail systems
• Suitable for mounting ET200eco hardware in control panels
• Can be used for routine replacement during maintenance
• Ideal for assembly of ET200eco units on DIN-rail systems
Is the screw rated for hazardous area installations?
No, it is not certified for use in hazardous areas.
Can it be used as a direct replacement during field service?
Yes, it is intended for replacement and assembly tasks in ET200eco equipment.
What standards approval does it have for electrical installations?
It carries cULus approval relevant to recognised safety requirements.
Is this accessory specifically intended for ET 200eco mounting?
Yes, it is designed as an accessory for ET 200eco mounting and installation.
Related links
- Siemens 6ES719 Series Mounting Rail for Use with ET 200eco
- Siemens 6ES714 Series Connection Module for Use with ET 200eco
- Siemens 6ES71 Series Digital Output Module for Use with ET 200eco
- Siemens 6ES719 Series Adapter for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens 6ES719 Series Cartridge Fuse for Use with ET 200 pro
- Siemens 6ES719 Series Cover for Use with ET 200pro
- Siemens 6ES719 Series Bus Connector for Use with ET 200M
