Festo CPX-AP-A Series Power Supply for Use with Providing Additonal Supply
- RS Stock No.:
- 351-433
- Mfr. Part No.:
- CPX-AP-A-AR-1-7/8-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€127.85
(exc. VAT)
€157.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €127.85 |
*price indicative
- RS Stock No.:
- 351-433
- Mfr. Part No.:
- CPX-AP-A-AR-1-7/8-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Power Supply | |
| Accessory Type | Interlock Unit | |
| Series | CPX-AP-A | |
| For Use With | Providing Additonal Supply | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Power Supply | ||
Accessory Type Interlock Unit | ||
Series CPX-AP-A | ||
For Use With Providing Additonal Supply | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Festo product offers optimal functionality tailored for demanding environments in industrial automation. Engineered for seamless integration, it showcases remarkable specifications, including an adaptable design that accommodates diverse mounting positions and ensures high versatility. With robust protection features and an extensive range of operational capabilities, this unit stands out for its reliability under varied conditions. The inclusion of multiple connection systems enhances flexibility and makes it suitable for various electrical configurations. Its compact form factor does not compromise performance, delivering impressive results across applications.
Durable construction with RoHS compliance ensuring environmental safety
Adaptable mounting options for horizontal installation on H-rail
Wide operational temperature range from -20 °C to 50 °C for enhanced performance
Shock resistance tested to withstand challenging vibrations and impacts
Multiple power supply connection configurations for versatile usage
Optimised for low power consumption while maintaining efficiency
Related links
- Festo CPX-AP-A Series Power Supply for Use with Providing Additonal Supply
- Festo CPX-AP-A Series Power Supply for Use with Remote I/O System
- Festo I/O Module CPX-AP 24V
- Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- Festo CPX-AP Series I/O Module 30 m
- Festo CPX-AP-A Series I/O Module for Use with Control Technology And Remote IO
- Festo CPX-AP Series I/O Module 4-Pin Connector, 30 m
- Festo Power Supply CPX 24V
