Kvaser 73 Series Interface Unit for Use with Transmission And Reception
- RS Stock No.:
- 481-447
- Mfr. Part No.:
- 73-30130-01417-6
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€563.57
(exc. VAT)
€693.19
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €563.57 |
*price indicative
- RS Stock No.:
- 481-447
- Mfr. Part No.:
- 73-30130-01417-6
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Accessory Type | CAN Interface Card | |
| Product Type | Interface Unit | |
| Series | 73 | |
| For Use With | Transmission And Reception | |
| Standards/Approvals | ISO 11898-2, RoHS, CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | DeviceNet | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Accessory Type CAN Interface Card | ||
Product Type Interface Unit | ||
Series 73 | ||
For Use With Transmission And Reception | ||
Standards/Approvals ISO 11898-2, RoHS, CE | ||
Hazardous Area Certification No | ||
Communication Protocol DeviceNet | ||
- COO (Country of Origin):
- SE
The Kvaser CAN multi channel real time CAN interface handles transmission and reception of standard and extended CAN messages on the bus with a high timestamp precision. The Kvaser Mini PCI Express 2xCAN v3 is compatible with applications that use Kvasers CANlib.
Quick and easy plug and play installation.
Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
Supports simultaneous usage of multiple Kvaser interfaces
Supports silent mode for analysis tools is listen to the bus without interfering.
Includes 2 channel breakout cable
Related links
- Kvaser Interface Unit for Use with Transmission And Reception
- Kvaser D-Sub 9 to Female to D-Sub 9-Pin Female Adapter
- Kvaser USB 2.0 Type A to Male to Male Interface Adapter
- Kvaser 2 Port PCIe CAN Network Interface Card
- Kvaser D-Sub to Female to M12 Male Converter Cable
- Kvaser 1 Port PCIe PCIe Controller Card
- Kvaser Polyamide Female Housing for use with Kvaser Arcus
- Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter
