Kvaser Interface Unit for Use with Transmission And Reception
- RS Stock No.:
- 481-448
- Mfr. Part No.:
- 73-30130-01420-6
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€414.64
(exc. VAT)
€510.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.64 |
*price indicative
- RS Stock No.:
- 481-448
- Mfr. Part No.:
- 73-30130-01420-6
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Accessory Type | CAN Interface Card | |
| Product Type | Interface Unit | |
| For Use With | Transmission And Reception | |
| Standards/Approvals | CE, ISO 11898-2, RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | DeviceNet | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Accessory Type CAN Interface Card | ||
Product Type Interface Unit | ||
For Use With Transmission And Reception | ||
Standards/Approvals CE, ISO 11898-2, RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol DeviceNet | ||
- COO (Country of Origin):
- SE
The Kvaser CAN interface handles transmission and reception of standard and extended CAN messages on the bus with a high timestamp precision. The Mini PCI Express 1xCAN v3 is compatible with applications that use Kvasers CANlib.
Compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
High speed CAN connection up to 1 Mbit /s
Supports simultaneous usage of multiple Kvaser interfaces
Supports silent mode for analysis tools is listen to the bus without interfering
Includes 1 channel breakout cable
Related links
- Kvaser 73 Series Interface Unit for Use with Transmission And Reception
- Kvaser Kvaser PCIcanx Series Interface Unit
- Kvaser D-Sub 9 to Female to D-Sub 9-Pin Female Adapter
- Kvaser Interface Module for Use with CAN FD channels, CAN
- Kvaser 1 Port PCIe PCIe Controller Card
- Kvaser Polyamide Female Housing for use with Kvaser Arcus
- Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter
- Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
