Kvaser Interface Module for Use with CAN FD channels, CAN
- RS Stock No.:
- 481-435
- Distrelec Article No.:
- 304-00-305
- Mfr. Part No.:
- 73-30130-01333-9
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€728.57
(exc. VAT)
€896.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €728.57 |
*price indicative
- RS Stock No.:
- 481-435
- Distrelec Article No.:
- 304-00-305
- Mfr. Part No.:
- 73-30130-01333-9
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Accessory Type | CAN Bus Module (M.2 2280) | |
| Product Type | Interface Module | |
| For Use With | CAN FD channels, CAN | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 11898-2, FCC, CE | |
| Communication Protocol | DeviceNet | |
| Supply Voltage | 3.3V | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Accessory Type CAN Bus Module (M.2 2280) | ||
Product Type Interface Module | ||
For Use With CAN FD channels, CAN | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 11898-2, FCC, CE | ||
Communication Protocol DeviceNet | ||
Supply Voltage 3.3V | ||
- COO (Country of Origin):
- SE
The Kvaser embedded CAN board adds four high speed CAN and CAN FD channels to any host computer with PCI Express connectivity and an available B or M keyed M.2 slot. This CAN interface board has a particularly compact footprint, thanks to an M.2 card size of 22 x 80 mm and industry leading height of just 2 mm. Unique to the Kvaser M.2 PCIe 4xCAN is that the CAN transceivers are distributed (off board), allowing them to be located closer to the CAN networks themselves. This layout maximizes signal quality and integrity.
B+M keyed M.2 PCI Express CAN interface with four channels
Distributed CAN modules minimize the signal integrity impact when connected to CAN bus systems
Each channel is individually isolated ensuring optimal galvanic isolation
Supports CAN FD up to 8 Mbit/s
Quick and easy plug and play installation
Related links
- Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
- Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
- Kvaser Interface Unit for Use with Transmission And Reception
- Kvaser 2 Port PCIe PCIe Controller Card
- Kvaser USB Ethernet Adapter, 5 m
- Kvaser D-Sub Adapter 9-Way D-Sub to Female Female Male Male
- Kvaser 2 Port PCIe CAN Network Interface Card
