Phoenix Contact AXL Series Bus Coupler for Use with Axioline P I/O System
- RS Stock No.:
- 484-016
- Mfr. Part No.:
- 1132800
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,265.35
(exc. VAT)
€1,556.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,265.35 |
*price indicative
- RS Stock No.:
- 484-016
- Mfr. Part No.:
- 1132800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bus Coupler | |
| Product Type | Bus Coupler | |
| Series | AXL | |
| For Use With | Axioline P I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | IECEx IECEx IBE 18.0023X, ATEX IBExU 18ATEXB018 X, CCC Approval 2021122310114877, cUL E238705, cULus, EN 61140, IEC 61140, UKCA Ex PxCAI22UKEx2316390X, UL File E238705, VDE 0140-1 | |
| Communication Protocol | PROFINET | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bus Coupler | ||
Product Type Bus Coupler | ||
Series AXL | ||
For Use With Axioline P I/O System | ||
IP Rating IP20 | ||
Standards/Approvals IECEx IECEx IBE 18.0023X, ATEX IBExU 18ATEXB018 X, CCC Approval 2021122310114877, cUL E238705, cULus, EN 61140, IEC 61140, UKCA Ex PxCAI22UKEx2316390X, UL File E238705, VDE 0140-1 | ||
Communication Protocol PROFINET | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- US
The Phoenix Contact Bus coupler is an advanced component designed to facilitate seamless integration within PROFINET networks. This robust device acts as a crucial link between the Axioline P I/O system and industrial I/O signals, making it ideal for modern automation environments. Supporting the connection of up to 63 I/O modules, it offers exceptional adaptability and functionality. The product ensures reliable performance with its IP20 protection class, making it suitable for various industrial applications. With dual Ethernet ports featuring integrated switching capabilities, the coupler enhances system reliability and communication efficiency, further positioning it as an essential solution for automation professionals.
Comes equipped with two Ethernet ports for versatile connectivity
Includes a web based management interface for easy configuration
Provides support for S2 system redundancy enhancing operational reliability
Hot swappable design allows for quick replacement without system downtime
Compatible with a wide range of environmental conditions which ensuring seamless operation
Related links
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline P Modular I/O System
- Phoenix Contact AXL Series Bus Coupler for Use with Remote I/O Systems
- Phoenix Contact AXL Series Bus Connector for Use with Axioline P
- Phoenix Contact AXL F Series Bus Coupler for Use with Axioline F I/O system
- Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Digital Input Expansion Module Digital for use with Axioline P Modular I/O System
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL AO 8 Series PLC I/O Module for Use with Axioline F
