Phoenix Contact SAC Series Terminating Resistor
- RS Stock No.:
- 557-490
- Mfr. Part No.:
- 1536162
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-490
- Mfr. Part No.:
- 1536162
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminating Resistor | |
| Product Type | Terminating Resistor | |
| Series | SAC | |
| IP Rating | IP67, IP68, IP65 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Hazardous Area Certification | No | |
| Communication Protocol | DeviceNet, CANopen | |
| Supply Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminating Resistor | ||
Product Type Terminating Resistor | ||
Series SAC | ||
IP Rating IP67, IP68, IP65 | ||
Standards/Approvals IEC 61076-2-101 | ||
Hazardous Area Certification No | ||
Communication Protocol DeviceNet, CANopen | ||
Supply Voltage 48V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Termination resistor offers robust connectivity solutions for CANopen and DeviceNet applications. Engineered with precision, its five position configuration enhances signal integrity while maintaining reliable performance. Crafted from high quality materials, the termination resistor is designed to withstand harsh conditions and provide long lasting durability, making it an Ideal choice for various industrial applications. Its user friendly plug in design simplifies installation, allowing for efficient integration into existing systems, while compliance with international standards further assures reliability and safety in operation.
Designed to enhance network reliability and control
Robust protection against environmental factors
Easy plug and play installation for quick integration
High quality materials ensure longevity in demanding applications
Complies with international electrical standards for safety
Lightweight design facilitates ease of handling
Versatile for use across multiple industrial sectors
Related links
- Phoenix Contact SAC Series Terminating Resistor
- Phoenix Contact SAC Series Terminating Resistor for Use with FOUNDATION Fieldbus
- Phoenix Contact 155 Series Terminating Resistor for Use with PLC
- Siemens SIPLUS Series Terminating Resistor for Use with SIPLUS
- Allen Bradley 1485A Series Terminating Resistor for Use with DeviceNet Products
- ABB 2TLA02 Series Terminating Resistor for Use with Pluto D20 (Harsh Env) Pluto D45 (Harsh Env)
- Phoenix Contact SAC Series Resistor
- Phoenix Contact SAC Series Distributor for Use with PLC
