B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-043
- Mfr. Part No.:
- X20BC0073
- Manufacturer:
- B&R
Subtotal (1 unit)*
€213.26
(exc. VAT)
€262.31
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.26 |
*price indicative
- RS Stock No.:
- 589-043
- Mfr. Part No.:
- X20BC0073
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Slave Unit | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | LR ENV1, UKCA, Vibration:B (4 g), UL cULus E115267 Industrial control equipment, ABS, BMW GS 95011-4, CE, DNV Temperature:B (0 - 55°C), EAC, EMC:B (bridge and open deck), EN 60068-2-60, Humidity:B (up to 100%), KR | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Slave Unit | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals LR ENV1, UKCA, Vibration:B (4 g), UL cULus E115267 Industrial control equipment, ABS, BMW GS 95011-4, CE, DNV Temperature:B (0 - 55°C), EAC, EMC:B (bridge and open deck), EN 60068-2-60, Humidity:B (up to 100%), KR | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Controller for the X20 System enables seamless communication and control within the X20 modular automation platform, supporting efficient integration and system expansion.
UKCA and CE certified
Related links
- B&R X20 Series Controller for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Clamp for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- Toggle Clamp | Spring Clamps
